Unigloves 270NF Black, Blue Nylon Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 264-6773
- Mfr. Part No.:
- 270NF-10
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€29.93
(exc. VAT)
€36.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.93 | €2.993 |
*price indicative
- RS Stock No.:
- 264-6773
- Mfr. Part No.:
- 270NF-10
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388 | |
| Number of Gloves | 10 | |
| Series | 270NF | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388 | ||
Number of Gloves 10 | ||
Series 270NF | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves has nitregrip technology is a new advanced surface treatment that provides an assured grip when working in dry and wet or oily conditions. The technology reduces the force needed to grip reducing hand fatigue. Light weight and ultra comfortable seamless liner giving excellent fit and feel. Sandy nitrile coating provides excellent abrasion protection and resistance to oils and grease along with a durable consistent coating that ensures no ingress to the inside of the glove.
Main gloves material is nylon
Suitable for use in food areas
15 gauge seamless nylon liner
Abrasion and oil resistant sandy nitrile palm coating
Related links
- Unigloves 270NF Black Size 8, Nitrile Coating
- Unigloves 270NF Black Size 9, Nitrile Coating
- Unigloves 270NF Black Size 11, Nitrile Coating
- Unigloves 270NF Black Size 6, Nitrile Coating
- Unigloves 270NF Black Size 7, Nitrile Coating
- Unigloves 270NFP Black Size 10, Nitrile Coating
- Unigloves 242D Black HPPE Size 10, Nitrile Foam Coating
- Unigloves 340FCD Blue Fibreglass Nylon Size 10, Nitrile Coating
