Unigloves 270NFG Black, Grey Nylon Work Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 264-6775
- Mfr. Part No.:
- 270NFG-06
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€35.75
(exc. VAT)
€43.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.75 | €3.575 |
*price indicative
- RS Stock No.:
- 264-6775
- Mfr. Part No.:
- 270NFG-06
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| Series | 270NFG | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388 | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
Series 270NFG | ||
Coating Nitrile Foam | ||
Safety Standard EN 388 | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves provides close fitting and comfortable feature which allows the hand to breath and gives great fit and flex to the glove enhancing wearer comfort and reducing hand fatigue. The foam nitrile wicks moisture away from the palm of the glove ensuring grip is maintained. The nitrile dots give superior grip to the wearer in both dry and light oil use.
Gloves has light weight seamless nylon liner
Foam nitrile coating available
Coated with nitrile dots
Excellent abrasion protection
Offers durability in use and longevity of the product
Related links
- Unigloves 270NFG Black Size 11, Nitrile Foam Coating
- Unigloves 270NFG Black Size 9, Nitrile Foam Coating
- Unigloves 270NFG Black Size 10, Nitrile Foam Coating
- Unigloves 270NFG Black Size 7, Nitrile Foam Coating
- Unigloves 270NFG Black Size 8, Nitrile Foam Coating
- Unigloves 242D Black HPPE Size 6, Nitrile Foam Coating
- Ansell 48-702 Grey Nylon Work Gloves Nitrile Foam Coating
- GUIDE GLOVES GUIDE 9502 Black Red Elastane Nylon Work Gloves Nitrile Foam Coating
