Unigloves 360FC Red Nylon Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 264-6829
- Mfr. Part No.:
- 360FC-07
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€43.51
(exc. VAT)
€53.52
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.51 | €4.351 |
*price indicative
- RS Stock No.:
- 264-6829
- Mfr. Part No.:
- 360FC-07
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Red | |
| Coating | Nitrile | |
| Safety Standard | EU | |
| Resistance Features | Abrasion Resistant, Dry Environment | |
| Series | 360FC | |
| Number of Gloves | 10 | |
| Standards/Approvals | 4121X EN388 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Red | ||
Coating Nitrile | ||
Safety Standard EU | ||
Resistance Features Abrasion Resistant, Dry Environment | ||
Series 360FC | ||
Number of Gloves 10 | ||
Standards/Approvals 4121X EN388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves has nitregrip technology is a new advanced surface treatment that provides an assured grip when working in dry and wet or oily conditions. The technology reduces the force needed to grip which reducing hand fatigue ergonomic design with the seamless. knitted nylon liner gives ultimate comfort and dexterity and offers a tactile feel in use. Utilising two layers of nitrile for maximum protection.
Suitable for use in food areas except with acidic foods
Excellent abrasion protection provided
Light weight seamless nylon liner
Related links
- Unigloves 360FC Red Nylon Work Gloves Nitrile Coating
- Unigloves 360FC Red Nylon Work Gloves Nitrile Coating
- Unigloves 360FC Red Nylon Work Gloves Nitrile Coating
- Unigloves 360FC Red Nylon Work Gloves Nitrile Coating
- Unigloves 270NFP Black Size 7, Nitrile Coating
- Unigloves 340RFI Grey Fibreglass Nylon Work Gloves Nitrile Coating
- Unigloves 270NF Black Size 7, Nitrile Coating
- Unigloves 360FCT Black Acrylic Size 7, Nitrile Coating
