Unigloves GA010 Blue Nitrile Rubber Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 264-6908
- Mfr. Part No.:
- GA0102
- Manufacturer:
- Unigloves
Subtotal (1 box of 50 units)*
€26.78
(exc. VAT)
€32.94
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €26.78 | €0.536 |
*price indicative
- RS Stock No.:
- 264-6908
- Mfr. Part No.:
- GA0102
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Coating | Nitrile | |
| Number of Gloves | 50 | |
| Resistance Features | Chemical Resistant | |
| Series | GA010 | |
| Standards/Approvals | EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Coating Nitrile | ||
Number of Gloves 50 | ||
Resistance Features Chemical Resistant | ||
Series GA010 | ||
Standards/Approvals EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves gloves enhanced chemical splash protection. This gloves is free from Silicone due to this no finger marks on metal and glass surfaces. It provides nitrile formulation conform to the hand during use and ultra heavyweight construction. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it.
Made up of nitrile material and powder free
Manufactured with textured palms and fingers
Tested to EN374 standard
Color of gloves is blue
Length of gloves is 300 mm and thickness is 0.2 mm
Weight of gloves is 11.6 g
Related links
- Unigloves GA010 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GA010 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GA010 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GM005 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GF001 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GM004 Blue Nitrile Work Gloves Nitrile Coating
- Tegera Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 79-700 Blue Nitrile Work Gloves Nitrile Coating
