Unigloves GM004 Blue Nitrile Rubber Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 264-6926
- Mfr. Part No.:
- GM0043
- Manufacturer:
- Unigloves
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-6926
- Mfr. Part No.:
- GM0043
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Coating | Nitrile | |
| Resistance Features | Chemical Resistant | |
| Series | GM004 | |
| Number of Gloves | 200 | |
| Standards/Approvals | EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Coating Nitrile | ||
Resistance Features Chemical Resistant | ||
Series GM004 | ||
Number of Gloves 200 | ||
Standards/Approvals EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves gloves is used for pharmaceutical and food processing. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it. Textured palms and fingertips provide improved grip for particularly when working in wet or oily conditions. Gloves offer offline washing ensures ease of donning increased comfort in use and reduced risk of allergic reactions.
Touchscreen compatible
Tested to EN374 and EN1186 standard
Color of gloves is blue
Length of gloves is 240 mm and thickness is 0.09 mm
Weight of gloves is 4.7 g
Related links
- Unigloves GM004 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GM004 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GM004 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GM004 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GF001 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GA010 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GM005 Blue Nitrile Work Gloves Nitrile Coating
- Tegera 184A Blue Nitrile Work Gloves Nitrile Coating
