Unigloves GM007 Purple Nitrile Rubber Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 264-6942
- Mfr. Part No.:
- GM0073
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€23.05
(exc. VAT)
€28.35
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €23.05 | €0.231 |
*price indicative
- RS Stock No.:
- 264-6942
- Mfr. Part No.:
- GM0073
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Purple | |
| Coating | Nitrile | |
| Series | GM007 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 200 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | ASTM D6978-05, EN 1186, EN 374, EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Purple | ||
Coating Nitrile | ||
Series GM007 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 200 | ||
EN 374 Chemical Yes | ||
Standards/Approvals ASTM D6978-05, EN 1186, EN 374, EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves gloves enhanced chemical splash protection. Resistant to a range of chemicals. This gloves suitable for use with mobile and tablet displays without removing it. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. Textured palms and fingertips provide improved grip for particularly when working in wet or oily conditions. It provides silicone free formulation due to this no finger marks on metal and glass surfaces.
Heavy weight construction
Touchscreen compatible
Tested to EN374 and EN1186 standard
Color of gloves is purple
Length of gloves is 300 mm and thickness is 0.12 mm
Weight of gloves is 7.3 g
Related links
- Unigloves GM007 Purple Nitrile Work Gloves Nitrile Coating
- Unigloves GM007 Purple Nitrile Work Gloves Nitrile Coating
- Unigloves GM007 Purple Nitrile Work Gloves Nitrile Coating
- Unigloves GM007 Purple Nitrile Work Gloves Nitrile Coating
- Unigloves GM006 Purple Nitrile Work Gloves Nitrile Coating
- Unigloves GM006 Purple Nitrile Work Gloves Nitrile Coating
- Unigloves GM006 Purple Nitrile Work Gloves Nitrile Coating
- Unigloves GM006 Purple Nitrile Work Gloves Nitrile Coating
