Unigloves UCHG300 Pink Latex Work Gloves, Size 7, Latex Coating

Subtotal (1 pack of 144 pairs)*

€150.26

(exc. VAT)

€184.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€150.26€1.043

*price indicative

RS Stock No.:
264-7017
Mfr. Part No.:
UGHG3002P
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

7

Product Type

Work Gloves

Material

Latex

Colour

Pink

Coating

Latex

Series

UCHG300

Resistance Features

Oil Grip, Oil Repellent

Number of Gloves

288

Standards/Approvals

EN 420:2003+A1:2009/EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Gloves is Ideal for color coding in food and cleaning along with healthcare environments. Soft flock lining helps keep hands feeling cool and dry. Anatomically shaped for a more comfortable and ergonomic fit. Beaded cuff provides extra strength during donning and helps prevent liquid roll back.

Medium weight construction provides a balance of strength and sensitivity

Manufactured with diamond textured palms and fingertips

Anatomically shaped and tapered at the wrist

Gloves are available in four colors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy