Tilsatec Rubber Electrical Insulating Gloves, Size 9
- RS Stock No.:
- 265-4810
- Mfr. Part No.:
- 24-9022-09
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€41.31
(exc. VAT)
€50.81
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €41.31 |
*price indicative
- RS Stock No.:
- 265-4810
- Mfr. Part No.:
- 24-9022-09
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Electrical Insulating Gloves | |
| Size | 9 | |
| Material | Rubber | |
| Reusable/Disposable | Reusable | |
| Number of Gloves | 1 | |
| Latex Free | No | |
| Standards/Approvals | EN 60903, CE, IEC 60903, ASTM D120 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Electrical Insulating Gloves | ||
Size 9 | ||
Material Rubber | ||
Reusable/Disposable Reusable | ||
Number of Gloves 1 | ||
Latex Free No | ||
Standards/Approvals EN 60903, CE, IEC 60903, ASTM D120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Tilsatec gloves provide protection from electrical hazards for those working in electrical engineering and maintenance, EV manufacturing and servicing, telecoms, power utilities and other electrical applications. These gloves are designed to deliver maximum protection, performance, comfort and fit.
Superior flexibility in cold environments
Smooth chlorinated surface finish
Straight cuff with beaded edge
Related links
- Tilsatec Rubber Electrical Insulating Gloves, Size 9
- Tilsatec Rubber Electrical Insulating Gloves, Size 10
- Tilsatec Rubber Electrical Insulating Gloves, Size 8
- Tilsatec Rubber Electrical Insulating Gloves, Size 11
- SAM Z-426-C Beige Natural Rubber Electrical Insulating Gloves, Size 9
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG418B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
