Traffi TG1360 Black, Red Elastane, Nylon Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 265-9170
- Mfr. Part No.:
- TG1360-06
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€5.25
(exc. VAT)
€6.46
(inc. VAT)
- Plus 10 unit(s) shipping from 16 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 265-9170
- Mfr. Part No.:
- TG1360-06
- Manufacturer:
- Traffi
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Elastane, Nylon | |
| Colour | Black, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | Safety | |
| Series | TG1360 | |
| Safety Standard | ASTM ANSI CUT LEVEL A1, EN 388:2016 | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Standards/Approvals | Carbon Neutral Certified, Food approved | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 6 | ||
Product Type Gloves | ||
Material Elastane, Nylon | ||
Colour Black, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features Safety | ||
Series TG1360 | ||
Safety Standard ASTM ANSI CUT LEVEL A1, EN 388:2016 | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Standards/Approvals Carbon Neutral Certified, Food approved | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Traffi TG1360 Black Nylon Gloves Polyurethane Coating
- Traffi TG1360 Black Nylon Gloves Polyurethane Coating
- Traffi TG1360 Black Nylon Gloves Polyurethane Coating
- Traffi TG1360 Black Nylon Gloves Polyurethane Coating
- Traffi TG1360 Black Nylon Gloves Polyurethane Coating
- Traffi TG1360 Black Nylon Gloves Polyurethane Coating
- Traffi TG1360 Black Nylon Gloves Polyurethane Coating
- Traffi Traffi Red Elastane Work Gloves Polyurethane Coating
