Traffi TG5360 Black, Orange Elastane, HPPE, Nylon, Polyester Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 265-9192
- Mfr. Part No.:
- TG5360-09
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€10.12
(exc. VAT)
€12.45
(inc. VAT)
- 300 unit(s) shipping from 21 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 265-9192
- Mfr. Part No.:
- TG5360-09
- Manufacturer:
- Traffi
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Elastane, HPPE, Nylon, Polyester | |
| Colour | Black, Orange | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | X | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Series | TG5360 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Safety | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Gloves | ||
Size 9 | ||
Material Elastane, HPPE, Nylon, Polyester | ||
Colour Black, Orange | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade X | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Series TG5360 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Safety | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Traffi TG5360 Black HPPE Polyester Gloves Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Gloves Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Gloves Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Gloves Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Gloves Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Gloves Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Gloves Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Gloves Polyurethane Coating
