Traffi TG6500 Black, Green Cotton Gloves, Size 7, NBR Coating

Subtotal (1 pair)*

€16.94

(exc. VAT)

€20.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€16.94

*price indicative

RS Stock No.:
265-9197
Mfr. Part No.:
TG6500-07
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

7

Product Type

Gloves

Material

Cotton

Lining Material

Cotton

Colour

Black, Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

1

EN388 Cut - Coup Test

X

EN 388 Blade

X

EN388 Cut - TDM-100 Test

D

Coating

NBR

Safety Standard

EN, EN 388:2016, EN 407:2020

Resistance Features

Safety

Number of Gloves

1

Series

TG6500

Standards/Approvals

EN 388 4X41D

EN 407 Thermal

X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiX WATERPROOF CHEMICAL cut level D safety glove, high cut level glove designed to protect against chemicals and solvent handling. It is fully waterproof with an anti-slip coating. This ensures the glove has the best fit, feel and comfort with high durability.

Double coated for extended wear life

Oil resistant with extra chemical protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy