Traffi TG7360 Black, Green Elastane, HPPE, Nylon, Polyester Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 265-9205
- Mfr. Part No.:
- TG7360-08
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€17.57
(exc. VAT)
€21.61
(inc. VAT)
- 27 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 24 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | €17.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 265-9205
- Mfr. Part No.:
- TG7360-08
- Manufacturer:
- Traffi
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Elastane, HPPE, Nylon, Polyester | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | X | |
| EN388 Cut - TDM-100 Test | F | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Safety | |
| Series | TG7360 | |
| Coating | Polyurethane | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 8 | ||
Product Type Gloves | ||
Material Elastane, HPPE, Nylon, Polyester | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade X | ||
EN388 Cut - TDM-100 Test F | ||
Number of Gloves 1 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Safety | ||
Series TG7360 | ||
Coating Polyurethane | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Traffi TG7360 Black HPPE Polyester Gloves Polyurethane Coating
- Traffi TG7360 Black HPPE Polyester Gloves Polyurethane Coating
- Traffi TG7360 Black HPPE Polyester Gloves Polyurethane Coating
- Traffi TG7360 Black HPPE Polyester Gloves Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Gloves Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Gloves Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Gloves Polyurethane Coating
- Traffi Green Elastane HPPE Size 8, Polyurethane Coating
