RS Better World
Skytec Eco Nickel Black Polyester General Handling Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 267-6275
- Mfr. Part No.:
- SKG00053B
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€1.71
(exc. VAT)
€2.10
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 267-6275
- Mfr. Part No.:
- SKG00053B
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | General Handling Gloves | |
| Size | 11 | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Safety Standard | EN 388 | |
| Number of Gloves | 2 | |
| Series | Eco Nickel | |
| Coating | Polyurethane | |
| Standards/Approvals | CE, EN 407:2020 | |
| Better World Product | Yes | |
| Better World Verification | Global Recycled Standard | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type General Handling Gloves | ||
Size 11 | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Safety Standard EN 388 | ||
Number of Gloves 2 | ||
Series Eco Nickel | ||
Coating Polyurethane | ||
Standards/Approvals CE, EN 407:2020 | ||
Better World Product Yes | ||
Better World Verification Global Recycled Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec lightweight general handling glove with PU coating and recycled polyester. It is comfortable with an anatomical shaped fit, allowing excellent freedom of movement and reduction of hand fatigue.
Recommended for precise operations requiring maximum dexterity
Ideal for detailed assembly, light fabrication and small parts handling
Related links
- Skytec Eco Nickel Black Polyester General Handling Gloves Polyurethane Coating
- Skytec Eco Nickel Black Polyester General Handling Gloves Polyurethane Coating
- Skytec Eco Nickel Black Polyester General Handling Gloves Polyurethane Coating
- Skytec Eco Nickel Black Polyester General Handling Gloves Polyurethane Coating
- Skytec Eco Nickel Black Polyester General Handling Gloves Polyurethane Coating
- Traffi TG5220 Green HPPE Size 11, Polyurethane Coating
- Traffi Green Elastane HPPE Size 11, Polyurethane Coating
- Traffi Classic Red Nylon General Handling Gloves Polyurethane Coating
