Tilsatec 24-2024 Black, Red Natural Rubber Latex Work Gloves, Size 9, Latex, Natural Rubber Coating

Subtotal (1 pair)*

€88.18

(exc. VAT)

€108.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€88.18

*price indicative

RS Stock No.:
269-4137
Mfr. Part No.:
24-2024/09
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Work Gloves

Size

9

Material

Natural Rubber Latex

Colour

Black, Red

Safety Standard

ASTM, EN

Resistance Features

Electrical Protection

Series

24-2024

Coating

Latex, Natural Rubber

Number of Gloves

2

Standards/Approvals

ASTM D120, CE, EN 60903, UKCA

RoHS Status: Exempt

COO (Country of Origin):
LK
The Tilsatec Electrical Insulating Gloves from Pulse Class 2 provide protection from electrical hazards for those working in electrical engineering and maintenance, EV manufacturing and servicing, telecoms, power utilities and other electrical applications. This gloves has smooth chlorinated surface finish and rolled cuff edge aid donning and doffing. The gloves has been designed to deliver maximum protection, performance, comfort and fit.

Silicone free

Increased flexibility in cold environments

Double certification EN 60903 and ASTM D120

Made from 100 percent natural high grade rubber latex

Ergonomic design and finger shape minimises hand fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy