Tilsatec 58-4120 Black, Grey Yarn Work Gloves, Size 10, Foam Coating
- RS Stock No.:
- 269-4191
- Mfr. Part No.:
- 58-4120-10
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€12.78
(exc. VAT)
€15.72
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.78 |
*price indicative
- RS Stock No.:
- 269-4191
- Mfr. Part No.:
- 58-4120-10
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Yarn | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, EN 388:2016 | |
| Series | 58-4120 | |
| Coating | Foam | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | ANSI 105:2016 CUT A4, EN388:2016 3 X 4 1 D | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Yarn | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, EN 388:2016 | ||
Series 58-4120 | ||
Coating Foam | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals ANSI 105:2016 CUT A4, EN388:2016 3 X 4 1 D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove represents the next generation in our innovative range of cut resistant gloves. This glove delivering level D cut resistance to EN388 2016. Providing good all round mechanical protection, durability and grip in a form fitting, ultra lightweight 18 gauge liner. The glove combined with the ultimate in fingertip touch sensitivity and tactility and the unique foam flex palm coating ensures a tight grip and superb handling of even the smallest components.
Rhino Yarn cut resistant technology
Exceptional level of fingertip sensitivity and tactility
360 degrees breathability keeps hands cool and dry
Seamless liner and cuff gives a smooth and comfortable feel
Related links
- Tilsatec 58-4120 Black Size 7, Foam Coating
- Tilsatec 58 4120 Black Size 11, Foam Coating
- Tilsatec 58 4120 Black Size 8, Foam Coating
- Tilsatec 58 4120 Black Size 9, Foam Coating
- Tilsatec 58-2221 Black Size 10, Nitrile Foam Coating
- Tilsatec 58-6120 Black Yarn Work Gloves Bi-Polymer Coating
- Tilsatec 58 6120 Black Yarn Work Gloves Bi-Polymer Coating
- Tilsatec 58-6120 Black Yarn Work Gloves Bi-Polymer Coating
