Impacto 502-20 Black Nylon Gloves, Size 9 280mm, Polymer Coating
- RS Stock No.:
- 270-6904
- Mfr. Part No.:
- 50220110040
- Manufacturer:
- Impacto
Subtotal (1 pair)*
€49.28
(exc. VAT)
€60.61
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €49.28 |
*price indicative
- RS Stock No.:
- 270-6904
- Mfr. Part No.:
- 50220110040
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Nylon | |
| Colour | Black | |
| Overall Length | 280mm | |
| Number of Gloves | 1 | |
| Resistance Features | Anti-Vibration | |
| Series | 502-20 | |
| Coating | Polymer | |
| Standards/Approvals | CE, EN 420:2003+A1:2009, EN 388:2003 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Gloves | ||
Size 9 | ||
Material Nylon | ||
Colour Black | ||
Overall Length 280mm | ||
Number of Gloves 1 | ||
Resistance Features Anti-Vibration | ||
Series 502-20 | ||
Coating Polymer | ||
Standards/Approvals CE, EN 420:2003+A1:2009, EN 388:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Anti Impact Glove protects the palm and thumb web area from Impact and Shock. It is great for protection from electric, manual and power tools in applications including construction, assembly, manufacturing, maintenance and warehousing.
•Fingerless style leaves fingers open for tactile feedback and mobility
•Optimum breathability and comfort
Related links
- Impacto 502-20 Black Nylon Gloves Polymer Coating
- Impacto 501-20 Black Nylon Gloves Polymer Coating
- Impacto 501-00 Blue Cotton Size 9 280mm, Polymer Coating
- Impacto 502-10SPR Black Nylon Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 502-10 MPR Black Nylon Abrasion & Tear-Resistant Gloves Leather Coating
- Tornado Oil-Teq Blue Size 9, Polymer Coating
- Showa 281 TEMRES Blue Nylon Work Gloves Aqua Polymer Coating
- Tornado Oil-Teq 1 Black Size 9, Polymer Coating
