Impacto Work Glove 200 mm

Subtotal (1 pair)*

€75.74

(exc. VAT)

€93.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€75.74

*price indicative

RS Stock No.:
270-6913
Mfr. Part No.:
70420120020
Manufacturer:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Work Glove

Overall Length

200mm

Standards/Approvals

EN 388:2003, CE, EN 420:2003+A1:2009

RoHS Status: Exempt

Related links