Impacto PVC, Nitrile Rubber Work Glove 280mm
- RS Stock No.:
- 272-6708
- Mfr. Part No.:
- WGRIGGXL
- Manufacturer:
- Impacto
Subtotal (1 pair)*
€60.86
(exc. VAT)
€74.86
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €60.86 |
*price indicative
- RS Stock No.:
- 272-6708
- Mfr. Part No.:
- WGRIGGXL
- Manufacturer:
- Impacto
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Work Glove | |
| Material | PVC, Nitrile Rubber | |
| Overall Length | 280mm | |
| Number of Gloves | 1 | |
| Resistance Features | Water Resistant, Oil Resistant | |
| Standards/Approvals | EN 420 , CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Work Glove | ||
Material PVC, Nitrile Rubber | ||
Overall Length 280mm | ||
Number of Gloves 1 | ||
Resistance Features Water Resistant, Oil Resistant | ||
Standards/Approvals EN 420 , CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Impacto Work Glove 280mm
- Impacto Nitrile, Polyvinyl Chloride Work Glove 230mm
- Brook Tavener Work Glove 280mm
- Tegera 71000 Blue Nylon Work Gloves Polyvinyl Chloride, Nitrile Coating
- Liscombe Nitrile Work Glove
- Portwest Green Cotton, Nitrile Work Glove 330mm
- Polyco Healthline Brown Nitrile Work Glove Nitrile Foam Coating
- Liscombe Black Nitrile Work Glove, Size XXL
