Tornado Contour Air Blue Nylon Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 271-3599
- Mfr. Part No.:
- CON1A-10
- Manufacturer:
- Tornado
Subtotal (1 pair)*
€2.37
(exc. VAT)
€2.92
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.37 |
*price indicative
- RS Stock No.:
- 271-3599
- Mfr. Part No.:
- CON1A-10
- Manufacturer:
- Tornado
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Nylon | |
| Colour | Blue | |
| Series | Contour Air | |
| Coating | Polyurethane | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Size 10 | ||
Product Type Gloves | ||
Material Nylon | ||
Colour Blue | ||
Series Contour Air | ||
Coating Polyurethane | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moldex Seamless knitted nylon glove with bi-polymer coating has fine construction for precision handling. It has CPU Technology ensures comfort and hand health.
•Lint free for zero contamination
•Oil resistant
•Sharp shield
Related links
- Tornado Contour Avenger Black Size 10, Polymer Coating
- NITRAS SAFETY NITRAS SKIN Black Size 10, Polyurethane Coating
- Tornado Oil-Teq 1 Black Size 10, Polymer Coating
- Tegera TEGERA Black Size 10, Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
- Tornado MISTRAL Yellow Lycra Work Gloves Polyurethane Coating
- Tornado Quantum White Polyurethane Work Gloves Polyurethane Coating
- Tornado Electroflex Grey Polyurethane Work Gloves Polyurethane Coating
