Tornado Grey Nylon, Spandex Work Glove
- RS Stock No.:
- 271-3601
- Mfr. Part No.:
- T13-CON1AVP-11
- Manufacturer:
- Tornado
Subtotal (1 pair)*
€2.30
(exc. VAT)
€2.83
(inc. VAT)
In Stock
- 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.30 |
*price indicative
- RS Stock No.:
- 271-3601
- Mfr. Part No.:
- T13-CON1AVP-11
- Manufacturer:
- Tornado
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Work Glove | |
| Material | Nylon, Spandex | |
| Colour | Grey | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN388:2016 4.1.3.1.X | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Work Glove | ||
Material Nylon, Spandex | ||
Colour Grey | ||
Number of Gloves 1 | ||
Standards/Approvals EN388:2016 4.1.3.1.X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Tornado Grey Nylon, Spandex Work Glove
- GUYARD BOA FLEX Black Nylon Size 11, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX P Black Nylon Size 11, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX 3/4 Black Nylon Size 11, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX P 3/4 Black Nylon Size 11, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX Black Nylon Size 10, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX P Black Nylon Size 8, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX Black Nylon Size 8, Nitrile Micro-Foam Coating
