Supertouch Mixed Fibre Polycotton Work Glove
- RS Stock No.:
- 271-3873
- Mfr. Part No.:
- 26501-L
- Manufacturer:
- Supertouch
Subtotal (1 pair)*
€0.48
(exc. VAT)
€0.59
(inc. VAT)
In Stock
- 144 unit(s) ready to ship from another location
- Plus 480 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €0.48 |
*price indicative
- RS Stock No.:
- 271-3873
- Mfr. Part No.:
- 26501-L
- Manufacturer:
- Supertouch
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Product Type | Work Glove | |
| Material | Mixed Fibre Polycotton | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Product Type Work Glove | ||
Material Mixed Fibre Polycotton | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
