Tornado Electroflex 5 FTR Grey 13 Gauge Mixed Cut Fibre Work Gloves, Size 6, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
272-6931
Mfr. Part No.:
TEF5FTR-06
Manufacturer:
Tornado
Find similar products by selecting one or more attributes.
Select all

Brand

Tornado

Product Type

Work Gloves

Size

6

Material

13 Gauge Mixed Cut Fibre

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Safety Standard

No

Resistance Features

Abrasion Resistant

Series

Electroflex 5 FTR

Coating

Polyurethane

Number of Gloves

24

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy