Gloves Ansell Neotop Black - Size 9

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

€4.26

(exc. VAT)

€5.24

(inc. VAT)

RS Stock No.:
272-8949
Mfr. Part No.:
29-500-09
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Material

Latex

Main Colour of Glove

Black

Glove Coating

Latex, Neoprene

EN388 Abrasion

X

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN374 Chemical

Yes

EN511 Cold

No

EN407 Thermal

No

Complies with EN 61340-5-1

No

RoHS Status: Not Applicable

Related links