Ansell AlphaTec 29-500 Black Latex Work Gloves, Size 8, Latex, Neoprene Coating
- RS Stock No.:
- 272-8948
- Mfr. Part No.:
- 29500080BP
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€5.07
(exc. VAT)
€6.24
(inc. VAT)
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.07 |
*price indicative
- RS Stock No.:
- 272-8948
- Mfr. Part No.:
- 29500080BP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Lining Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Safety Standard | EN 388:2016/3121A, EN ISO 21420:2020 | |
| Resistance Features | Chemical Resistant | |
| Series | AlphaTec 29-500 | |
| Coating | Latex, Neoprene | |
| Number of Gloves | 2 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN388 2016 3121A, EN ISO 21420:2020 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Latex | ||
Lining Material Cotton | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Safety Standard EN 388:2016/3121A, EN ISO 21420:2020 | ||
Resistance Features Chemical Resistant | ||
Series AlphaTec 29-500 | ||
Coating Latex, Neoprene | ||
Number of Gloves 2 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN388 2016 3121A, EN ISO 21420:2020 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell Work Gloves - 29500080BP
This utility product falls under the category of work gloves, designed specifically to provide superior protection in environments where chemical exposure is a concern. These gloves offer a reliable barrier against various chemicals and solvents, ensuring safety and comfort for professionals in demanding industries.
Features & Benefits
• Utilises a unique latex and neoprene blend for flexibility
• Cotton flock lining enhances comfort and moisture absorption
• Lightweight design reduces fatigue during prolonged use
• High resistance to a wide range of acids and solvents
• Complies with EN388 standards for abrasion and puncture
• Antistatic properties meet EN1149 standards for safety
Applications
• Suitable for chemical handling tasks in industrial settings
• Applicable in automotive maintenance and repair operations
• Can be used for general-purpose work in the aftermarket sector
• Often employed in environments where solvent exposure occurs
• Ideal for requiring durable protective gloves
How do the materials used in these gloves enhance user comfort?
The combination of a latex and neoprene blend alongside pure cotton flocking ensures excellent comfort by absorbing perspiration and maintaining dexterity, even during extended wear.
What is the level of chemical resistance offered by these gloves?
These gloves are specifically engineered to provide protection against a wide variety of harmful substances, including acids, caustics, and solvents, making them suitable for diverse chemical handling applications.
Are these gloves suitable for outdoor use in cold environments?
While these gloves provide chemical resistance, they do not offer thermal protection, so they may not be suitable for prolonged outdoor use in cold conditions.
What measures should be taken to clean and maintain these gloves?
It is advisable to rinse the gloves with warm water and mild soap after use and allow them to air dry thoroughly to maintain their longevity and effectiveness.
What safety standards do these gloves meet?
These gloves comply with relevant EN388 standards for abrasion, cut, and puncture resistance, ensuring they meet the safety requirements for industrial use.
Related links
- Ansell AlphaTec 29-500 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 29-500 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-900 Yellow Latex Work Gloves Latex, Neoprene Coating
- Ansell AlphaTec Black Latex Gloves Latex, Neoprene Coating
- Ansell AlphaTec Black Latex Gloves Latex, Neoprene Coating
- Ansell AlphaTec 87-900 Yellow Latex Work Gloves Latex, Neoprene Coating
- Mapa ULTRANEO Black Latex Work Gloves Latex, Neoprene Coating
- Ansell AlphaTec Black Latex Work Gloves Latex Coating
