Ansell 93-260 Green Neoprene (Polychloroprene), Nitrile Rubber Gloves, Size 8 285mm, Neoprene Coating
- RS Stock No.:
- 273-8371
- Mfr. Part No.:
- 93260080
- Manufacturer:
- Ansell
Subtotal (1 box of 50 units)*
€24.45
(exc. VAT)
€30.07
(inc. VAT)
In Stock
- 127 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €24.45 | €0.489 |
*price indicative
- RS Stock No.:
- 273-8371
- Mfr. Part No.:
- 93260080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Neoprene (Polychloroprene), Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 2 | |
| Overall Length | 285mm | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 25 | |
| Series | 93-260 | |
| Resistance Features | Chemical Resistant | |
| Coating | Neoprene | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE 0493, EN 421, EN ISO 374-5 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 8 | ||
Material Neoprene (Polychloroprene), Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 2 | ||
Overall Length 285mm | ||
EN 388 Tear 0 | ||
EN 388 Puncture 0 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 25 | ||
Series 93-260 | ||
Resistance Features Chemical Resistant | ||
Coating Neoprene | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE 0493, EN 421, EN ISO 374-5 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Gloves - 93260080
This product belongs to the category of chemical resistant gloves, designed specifically for tasks requiring robust protection against hazardous substances. Crafted from a blend of neoprene and nitrile, these gloves ensure that users can handle a wide variety of chemicals safely while maintaining comfort and dexterity. Their innovative three-layer design delivers superior resilience, making them suitable for numerous industrial applications.
Features & Benefits
• Thin mil design enhances tactile sensitivity for better control
• Ergonomic composition provides an excellent fit and comfort
• Low AQL rating minimises the risk of pinhole defects
• Textured fingertips enable improved grip during manoeuvring
• Antistatic properties help ensure safety in sensitive environments
Applications
• Suitable for inspection and assembly of electronic components
• Often employed in maintenance tasks across automotive sectors
• Can be used for handling chemicals in agricultural settings
• Applicable in logistics for processing liquids and solids
• Ideal for general-purpose tasks in warehousing environments
What kind of chemicals can these gloves protect against?
These gloves are specifically designed to resist a wide array of chemicals, providing robust protection in various industrial environments, ensuring safety during chemical handling tasks.
How should these gloves be stored to ensure their longevity?
To maintain their integrity, the gloves should be stored in a cool, dry place, away from direct sunlight and sources of ozone or ignition, which can degrade the material over time.
Are these gloves suitable for long-duration use in industrial settings?
Yes, their ergonomic design and soft materials provide reliable comfort, allowing for prolonged wear without compromising on protection, making them ideal for various industrial tasks.
Related links
- Ansell 93-260 Green Neoprene Disposable Gloves 200 μm, Size 10
- Ansell 93-260 Green Neoprene Disposable Gloves 200 μm, Size 7
- Ansell 93-260 Green Neoprene Disposable Gloves 200 μm, Size 9
- Ansell MicroFlex 73-847 Green Neoprene (Polychloroprene) Work Gloves, Size 8
- Ansell MicroFlex 73-847 Green Neoprene (Polychloroprene) Work Gloves, Size 6
- Ansell MicroFlex 73-847 Green Neoprene (Polychloroprene) Work Gloves, Size 9
- Ansell MicroFlex 73-847 Green Neoprene (Polychloroprene) Work Gloves, Size 7
- Ansell 58-005 Green Neoprene Size 10, Neoprene Coating
