Honeywell Safety FLEXTRIL 101 Blue Nitrile Rubber Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 274-1656
- Mfr. Part No.:
- 32-3015E/8M
- Manufacturer:
- Honeywell Safety
Subtotal (1 pack of 12 pairs)*
€27.49
(exc. VAT)
€33.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.49 | €2.291 |
*price indicative
- RS Stock No.:
- 274-1656
- Mfr. Part No.:
- 32-3015E/8M
- Manufacturer:
- Honeywell Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Coating | Nitrile | |
| Series | FLEXTRIL 101 | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 8 | ||
Product Type Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Coating Nitrile | ||
Series FLEXTRIL 101 | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388 | ||
EN 374 Chemical Yes | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Honeywell Safety flextril gloves are breathable and anti slippery. It provides comfort and protection from the fatigue. 15 mil/0.38 mm flocked, Length: 33 cm, Materials destined for entering in contact with foodstuffs food Standards: EN388: 3101X EN ISO374-1 Type A AJKOPT EN ISO374-5.
Good grip in wet or humid environments
High protection against chemicals
Related links
- Honeywell Safety FLEXTRIL 101 Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety FLEXTRIL 101 Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety FLEXTRIL 101 Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety FLEXTRIL 101 Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety FLEXTRIL 101V Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety FLEXTRIL 101V Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety FLEXTRIL 101V Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety FLEXTRIL 101V Blue Nitrile Gloves Nitrile Coating
