Honeywell Safety FLEXTRIL 231 Black, Green Nitrile Rubber Gloves, Size 11, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

€171.70

(exc. VAT)

€211.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€171.70€14.308

*price indicative

RS Stock No.:
274-1664
Mfr. Part No.:
33-3765E/11XXL
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Size

11

Product Type

Gloves

Material

Nitrile Rubber

Colour

Black, Green

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

C

Series

FLEXTRIL 231

Safety Standard

EN 388

Resistance Features

Chemical Resistant, Cut Resistant

Coating

Nitrile

Number of Gloves

2

EN 374 Chemical

Yes

Standards/Approvals

No

EN 407 Thermal

No

EN 511 Cold

No

Non Compliant

COO (Country of Origin):
CN
The Honeywell Safety flextril gloves are breathable and anti slippery. It provides comfort and protection from the fatigue. Cut resistance A3/C with micro foam, HPPE-Nylon, Length: 32 cm, Materials destined for entering in contact with foodstuffs food, Standards: EN388: 4X32C, EN ISO374-1:JKMOPT, EN407:X1XXX.

Good grip in wet or humid environments

High protection against chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy