North WorkEasy 13 GY NT 1 Grey Nitrile Gloves, Size 8, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€19.18

(exc. VAT)

€23.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€19.18€1.918

*price indicative

RS Stock No.:
274-1678
Mfr. Part No.:
WE21-3313G-8/M
Manufacturer:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Product Type

Gloves

Size

8

Material

Nitrile

Colour

Grey

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

Yes

Safety Standard

EN 388

Coating

Nitrile

Number of Gloves

1

Resistance Features

Abrasion Resistant, Tear Resistant

Series

WorkEasy 13 GY NT 1

Standards/Approvals

No

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

Non Compliant

COO (Country of Origin):
CN
The Honeywell Safety gloves provides abrasion, tear and puncture resistance. The reliable materials and workmanship of WorkEasy gloves will help to ensure the protection, comfort and productivity. Ultra-light mesh in polyester. Coating dark grey in nitrile microfoam. Standards: EN388: 3121X, EN ISO 21420, Compliance with colorants azo and REACH.

Risk protection mechanics and cuts

EN ISO 21420 and EN 388 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy