Avit AV13072 Grey Nylon Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 276-5892
- Distrelec Article No.:
- 301-47-110
- Mfr. Part No.:
- AV13072
- Manufacturer:
- Avit
Subtotal (1 pair)*
€3.43
(exc. VAT)
€4.22
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.43 |
*price indicative
- RS Stock No.:
- 276-5892
- Distrelec Article No.:
- 301-47-110
- Mfr. Part No.:
- AV13072
- Manufacturer:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Nylon | |
| Colour | Grey | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Safety Standard | EN, EN 388 | |
| Series | AV13072 | |
| Standards/Approvals | EN388, EN420 Class 2 | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Size 9 | ||
Product Type Gloves | ||
Material Nylon | ||
Colour Grey | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Safety Standard EN, EN 388 | ||
Series AV13072 | ||
Standards/Approvals EN388, EN420 Class 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avit gloves has nitrile coating to palm and fingers. It has resistant to liquids, oil and grease.
It is abrasion resistant
It has excellent dry grip
Weight 49g
Related links
- NITRAS SAFETY NITRAS OIL GRIP Black Size 9, Nitrile Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Coating
- GUYARD MECAFLEX Black Size 9, Nitrile Coating
- Ansell HyFlex 11-531 Grey Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 9, Nitrile Coating
- Ansell Grey Nylon Cut Resistant Gloves Nitrile Foam Coating
- Ansell AlphaTec 58-535W Green Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Gloves Nitrile Coating
