Avit AV13074 White Nylon Gloves, Size 9, Polyurethane Coating

Subtotal (1 pair)*

€2.86

(exc. VAT)

€3.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€2.86

*price indicative

RS Stock No.:
276-5894
Distrelec Article No.:
301-47-112
Mfr. Part No.:
AV13074
Manufacturer:
Avit
Find similar products by selecting one or more attributes.
Select all

Brand

Avit

Product Type

Gloves

Size

9

Material

Nylon

Colour

White

Safety Standard

EN, EN 388:2016

Resistance Features

General Purpose

Number of Gloves

2

Series

AV13074

Coating

Polyurethane

Standards/Approvals

EN388, EN42 Class 2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Avit gloves has PU coating to palm and fingers. It is suitable for general use.

It is made from Nylon

Weight 29g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy