uvex Unilite Thermo Plus Black Polyamide, Virgin Wool, Acrylic, Elastane Work Gloves, Size 9, Polymer Coating
- RS Stock No.:
- 277-6202
- Mfr. Part No.:
- 6059209
- Manufacturer:
- uvex
Subtotal (1 pack of 10 pairs)*
€98.77
(exc. VAT)
€121.49
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €98.77 | €9.877 |
*price indicative
- RS Stock No.:
- 277-6202
- Mfr. Part No.:
- 6059209
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyamide, Virgin Wool, Acrylic, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polymer | |
| Safety Standard | EN 388:2016 + A1:2018, EN 511:2006, EN ISO 21420:2020 | |
| Series | Unilite Thermo Plus | |
| Number of Gloves | 20 | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | EN ISO 21420:2020, EN 388:2016 + A1:2018, EN 511:2006 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyamide, Virgin Wool, Acrylic, Elastane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polymer | ||
Safety Standard EN 388:2016 + A1:2018, EN 511:2006, EN ISO 21420:2020 | ||
Series Unilite Thermo Plus | ||
Number of Gloves 20 | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals EN ISO 21420:2020, EN 388:2016 + A1:2018, EN 511:2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
uvex Unilite thermo Plus – robust hand protection for cold working conditions
Despite its extremely robust coating, the Uvex Unilite thermo Plus stays warm and flexible even in extreme cold. The two-layer material composition of acrylic and new wool ensures a pleasant hand climate and good wearer comfort at all times.
General features
• Winter glove with dual-layer design
• Polymer coating on Palm and 3/4 of the back of the hand that is flexible at low temperatures
• Colour: black, black
• Available in sizes: 7 to 11
• Polymer coating on Palm and 3/4 of the back of the hand that is flexible at low temperatures
• Colour: black, black
• Available in sizes: 7 to 11
Comfort features
• Good tactile sensation
• Good fit
• Highly flexible
• Good wearer comfort
• Good fit
• Highly flexible
• Good wearer comfort
Protection features
• Certified to EN 388:2016 (3 1 3 1 X) and EN 511 (0 1 0)
• Good mechanical abrasion resistance with a polymer coating that is flexible at low temperatures
• Good grip in dry and slightly damp areas
• Very good thermal insulation in direct contact with cold objects
• Good mechanical abrasion resistance with a polymer coating that is flexible at low temperatures
• Good grip in dry and slightly damp areas
• Very good thermal insulation in direct contact with cold objects
Related links
- uvex Unilite Thermo Plus Black Acrylic Polyamide Size 8, Polymer Coating
- uvex Unilite Thermo Plus Black Elastane Virgin Wool Size 7, Polymer Coating
- uvex Unilite Thermo Plus Black Acrylic Virgin Wool Size 11, Polymer Coating
- uvex Unilite Thermo Plus Black Elastane Polyamide Size 10, Polymer Coating
- uvex unilite thermo plus Black Acrylic Gloves Aqua Polymer Coating
- uvex unilite thermo plus cut c Green Acrylic Fibreglass Gloves Aqua Polymer Coating
- uvex unilite thermo plus cut c Green Acrylic Gloves Aqua Polymer Coating
- uvex unilite thermo plus Black Acrylic Gloves Aqua Polymer Coating
