Lebon Protection SKINTOUCH Grey Elastane, HPPE, Polyamide Cut Resistant Gloves, Size 11, Aqua Polymer Coating

Subtotal (1 pack of 10 pairs)*

€77.76

(exc. VAT)

€95.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€77.76€7.776

*price indicative

RS Stock No.:
277-8751
Mfr. Part No.:
SKINTOUCH-11
Manufacturer:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

11

Product Type

Cut Resistant Gloves

Material

Elastane, HPPE, Polyamide

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

3

EN388 Cut - TDM-100 Test

B

EN 388 Blade

Yes

Coating

Aqua Polymer

Number of Gloves

20

Series

SKINTOUCH

Safety Standard

EN 388

Resistance Features

Abrasion Resistant

Standards/Approvals

EN 16350, EN 388:2016, EN407:2020, EN ISO 21420

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection SKINTOUCH Cut Protection Glove LEVEL B are the seamless knitted glove, with texturized polyamide and carbon filament with elastane. It has black BFR technology bi-polymer coating on palm and fingertips.

Elastic wrist

Good comfort and grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy