North CoreShieldTM Black HPPE, HPPE Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 281-1501
- Mfr. Part No.:
- 23-0513B/8M
- Manufacturer:
- North
Subtotal (1 pack of 10 pairs)*
€68.32
(exc. VAT)
€84.03
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €68.32 | €6.832 |
*price indicative
- RS Stock No.:
- 281-1501
- Mfr. Part No.:
- 23-0513B/8M
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | HPPE, HPPE | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Coating | Nitrile Foam | |
| Safety Standard | ANSI, EN 388:2016 | |
| Resistance Features | Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose, Good Dexterity | |
| Number of Gloves | 10 | |
| Series | CoreShieldTM | |
| Standards/Approvals | ANSI/ISEA 105:2016, EN388:2016 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Gloves | ||
Size 8 | ||
Material HPPE, HPPE | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Coating Nitrile Foam | ||
Safety Standard ANSI, EN 388:2016 | ||
Resistance Features Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose, Good Dexterity | ||
Number of Gloves 10 | ||
Series CoreShieldTM | ||
Standards/Approvals ANSI/ISEA 105:2016, EN388:2016 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Honeywell CoreShield 23-0513B Basalt Black Liner Foam Nitrile Coating Cut Level A3/C Gloves
Honeywell CoreShield 23-0513B Basalt Black liner, Mico-foam Nitrile Black Coating Cut Level C / A3 Gloves offer good resistance against oil and water, while the HPPE/basalt black liner ensure further resistance against cuts and heat. The gloves are flexible and lightweight, proving perfect for high dexterity tasks.
Cut level C / A3 grip gloves
Heat contact insulation up to 100°C
13 gauge, HPPE/basalt black liner
Micro-Foam Nitrile Coating provides 360° breathability, excellent grip, water and oil proof, comfort, abrasion resistance, reduced hand fatigue, and excellent dexterity
Touchscreen is resistive and capacitive.
High Puncture resistance at level 3
Silicone Free
A longer cuff ensures wrist protection.
CoreShiel gloves have a reinforced thumb for greater wear resistance and extended product life.
Price is per pair of gloves
Great for Light duty sheet, metal and glass, handling, metal stamping, parts assembly, metal recycling
Application
Manufacturing
Automotive
Metal stamping
Glass handling
Construction
Logistics
Related links
- North CoreShieldTM Black HPPE Size 8, Nitrile Foam Coating
- Honeywell Safety CoreShieldTM Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShieldTM Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShieldTM Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShieldTM Black HPPE Gloves Nitrile Foam Coating
- North CoreShield Black HPPE Size 9, Nitrile Foam Coating
- Honeywell Safety CoreShieldTM Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShieldTM Black HPPE Gloves Nitrile Foam Coating
