Tilsatec Work Glove
- RS Stock No.:
- 281-5894
- Mfr. Part No.:
- 33-5620-08
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€12.15
(exc. VAT)
€14.94
(inc. VAT)
In Stock
- Plus 106 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.15 |
*price indicative
- RS Stock No.:
- 281-5894
- Mfr. Part No.:
- 33-5620-08
- Manufacturer:
- Tilsatec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Glove | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Glove | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Tilsatec Work Glove
- Tilsatec 53-7112 Grey Yarn Work Gloves Nitrile Coating
- Tilsatec 53-7191 Grey Yarn Work Gloves Leather, Nitrile Foam Coating
- Tilsatec 58-6120 Black Yarn Work Gloves Bi-Polymer Coating
- Tilsatec 53-4111 Grey Yarn Work Gloves Polyurethane Coating
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves Nitrile Coating
- Tilsatec Blue Gloves Uncoated Coating
- Tilsatec 37-6630 Grey Leather Work Gloves Leather Coating
