ATG MaxiDry 56-426 Purple Nitrile Foam, Nylon, Elastane Liquid/Oil Repellent Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 281-6631
- Mfr. Part No.:
- E-56-426-10
- Manufacturer:
- ATG
- RS Stock No.:
- 281-6631
- Mfr. Part No.:
- E-56-426-10
- Manufacturer:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 10 | |
| Product Type | Liquid/Oil Repellent Gloves | |
| Material | Nitrile Foam, Nylon, Elastane | |
| Lining Material | Nylon, Elastane | |
| Colour | Purple | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388, EN ISO 374-1 | |
| Resistance Features | Abrasion Resistant, Tear Resistant, Chemical Resistant, Liquid Proof, Oil Resistant, Oil Grip, Good Dexterity, Mechanical Protection, Microbiological Protection, Silicone Free | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | MaxiDry 56-426 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 10 | ||
Product Type Liquid/Oil Repellent Gloves | ||
Material Nitrile Foam, Nylon, Elastane | ||
Lining Material Nylon, Elastane | ||
Colour Purple | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Coating Nitrile Foam | ||
Safety Standard EN 388, EN ISO 374-1 | ||
Resistance Features Abrasion Resistant, Tear Resistant, Chemical Resistant, Liquid Proof, Oil Resistant, Oil Grip, Good Dexterity, Mechanical Protection, Microbiological Protection, Silicone Free | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 Yes | ||
Series MaxiDry 56-426 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG MaxiDry Purple High Performance Polyethylene Polyester, Nylon Liquid/Oil Repellent Gloves 240mm
- ATG MaxiDry Purple Nylon High Performance Polyethylene, Spandex Liquid/Oil Repellent Gloves 240mm
- ATG Maxidry 56-425 Purple Nitrile Foam Polyester Size 8, Nitrile Foam Coating
- ATG Maxidry 56-425 Purple Nitrile Foam Polyester Size 11, Nitrile Foam Coating
- ATG Maxidry 56-425 Purple Nitrile Foam Polyester Size 9, Nitrile Foam Coating
- ATG Maxidry 56-425 Purple Nitrile Foam Polyester Size 10, Nitrile Foam Coating
- ATG Maxidry 56-425 Purple Nitrile Foam Polyester Size 6, Nitrile Foam Coating
- ATG Maxidry 56-425 Purple Nitrile Foam Polyester Size 7, Nitrile Foam Coating
