Ansell HyFlex 11-601 White Nylon Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 281-8754
- Mfr. Part No.:
- 11601110
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€3.25
(exc. VAT)
€4.00
(inc. VAT)
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.25 |
*price indicative
- RS Stock No.:
- 281-8754
- Mfr. Part No.:
- 11601110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Safety Standard | ANSI/ISEA 105-2024, EN ISO 21420:2020 | |
| Coating | Polyurethane | |
| Series | HyFlex 11-601 | |
| Resistance Features | Assembly | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE, EcoVadis | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour White | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Safety Standard ANSI/ISEA 105-2024, EN ISO 21420:2020 | ||
Coating Polyurethane | ||
Series HyFlex 11-601 | ||
Resistance Features Assembly | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals CE, EcoVadis | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 11601070
This general-purpose glove is designed for light, sensitive tasks requiring dexterity and protection. Combining a nylon base with a polyurethane coating, it offers excellent tactile sensitivity while ensuring durability in various working environments. This work glove is ideal for professionals in the automation, electronics, and mechanical industries who need reliable hand protection without sacrificing dexterity.
Features & Benefits
• Lightweight construction enhances comfort and reduces hand fatigue
• Palm-dipped design provides additional protection during use
• Nylon work gloves offer heightened tactile sensitivity for intricate handling
• Abrasion-resistant gloves meet EN safety standards for durability
• Black colour design effectively masks dirt for cleaner use
• Flexible and manoeuvrable design facilitates ease of movement
Applications
• Suitable for assembly and inspection of components
• Often employed in machinery and equipment handling
• Can be used for adjusting, screwing, and mounting systems
• Applicable in metal fabrication tasks requiring precision handling
• Useful in automotive industries for delicate component assembly
What makes this glove suitable for delicate tasks?
The palm-dipped polyurethane coating provides extra protection while maintaining high tactility, allowing for precise handling of small components without compromising on grip.
How do these gloves perform in terms of durability?
Constructed from nylon with abrasion resistance, these gloves are designed to withstand moderate wear and tear, complying with EN standards to ensure long-lasting use in various applications.
Are these gloves appropriate for use in the automotive industry?
Yes, they are well-suited for the automotive sector, particularly in assembly tasks, due to their lightweight design and enhanced dexterity, making them ideal for handling intricate parts.
Can these gloves provide adequate protection from cutting hazards?
While these gloves offer light protection, they are not specifically designed as cut-resistant gloves. They are best suited for tasks where high cut risks are not a major concern.
How should these gloves be maintained for optimal use?
To ensure longevity, store the gloves in a cool, dry place away from direct sunlight and wipe them clean with a damp cloth as needed to maintain their appearance and functionality.
Related links
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-600 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-735 White Nylon Work Gloves Polyurethane Coating
