Ansell AlphaTec 58-201 Grey Nitrile Rubber Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 281-8802
- Mfr. Part No.:
- 58-201/9
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€20.17
(exc. VAT)
€24.81
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €20.17 |
*price indicative
- RS Stock No.:
- 281-8802
- Mfr. Part No.:
- 58-201/9
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile Rubber | |
| Lining Material | Acrylic | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 2 | |
| Coating | Nitrile | |
| Resistance Features | Chemical Resistant, Cold Resistant, Heat Resistant | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Series | AlphaTec 58-201 | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388 + EN 374 | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile Rubber | ||
Lining Material Acrylic | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 2 | ||
Coating Nitrile | ||
Resistance Features Chemical Resistant, Cold Resistant, Heat Resistant | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Series AlphaTec 58-201 | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388 + EN 374 | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell ALPHATEC 58-201 Nitrile Cold protect Gloves Size 9 are versatile work gloves, protecting hands from heat, cold and hazardous chemicals.
Colour is green
Enhanced grip in wet and oily conditions
Related links
- Ansell AlphaTec 58-201 Grey Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-201 Grey Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-201 Grey Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-128 Grey Nitrile Size 9, Nitrile Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 9, Nitrile Coating
- Ansell AlphaTec 58-008 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-435 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec 58-010 Blue Nitrile Work Gloves Nitrile Coating
