Ansell ActivArm 80-813 Green Kevlar Work Gloves, Size 6, Neoprene Coating
- RS Stock No.:
- 281-8812
- Mfr. Part No.:
- 80813060
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€24.91
(exc. VAT)
€30.64
(inc. VAT)
- 113 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €24.91 |
*price indicative
- RS Stock No.:
- 281-8812
- Mfr. Part No.:
- 80813060
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Kevlar | |
| Colour | Green | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Safety Standard | ANSI, ASTM F2675-22, CGSB 155.20-2000 FR Standard, EN, EN ISO, EN ISO 21420:2020 | |
| Series | ActivArm 80-813 | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant, Flame Resistant | |
| Coating | Neoprene | |
| EN 374 Chemical | No | |
| Standards/Approvals | ASTM F2675-22, CGSB 155.20-2000 FR standards, EN388, EN407, EN ISO 21420:2020, EN ISO C/ANSI A4-level cut resistance | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Kevlar | ||
Colour Green | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Safety Standard ANSI, ASTM F2675-22, CGSB 155.20-2000 FR Standard, EN, EN ISO, EN ISO 21420:2020 | ||
Series ActivArm 80-813 | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant, Flame Resistant | ||
Coating Neoprene | ||
EN 374 Chemical No | ||
Standards/Approvals ASTM F2675-22, CGSB 155.20-2000 FR standards, EN388, EN407, EN ISO 21420:2020, EN ISO C/ANSI A4-level cut resistance | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 80813060
Features & Benefits
Applications
How do these gloves provide cut resistance when handling sharp objects?
What makes these gloves suitable for electrical work?
How can I clean and maintain these gloves for longevity?
What specific features enhance grip in wet or oily conditions?
Related links
- Ansell ActivArm 80-813 Green Kevlar Work Gloves Neoprene Coating
- Ansell 80-813 Green Kevlar Work Gloves Neoprene Coating
- Ansell 53-001 Black Nylon Work Gloves Neoprene Coating
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
- Tranemo RG0004 Green 79% FR Viscose 10% Polyamide Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Ansell ActivArmr Green Kevlar Work Gloves Neoprene Coating
