Ansell RINGERS R840 Black, Green Nylon, Elastane Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 281-8828
- Mfr. Part No.:
- 840-7
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-8828
- Mfr. Part No.:
- 840-7
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nylon, Elastane | |
| Lining Material | Nylon, Elastane | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Resistance Features | General Handling | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Coating | Nitrile | |
| Series | RINGERS R840 | |
| Standards/Approvals | CE, EcoVadis | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nylon, Elastane | ||
Lining Material Nylon, Elastane | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Resistance Features General Handling | ||
Number of Gloves 2 | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Coating Nitrile | ||
Series RINGERS R840 | ||
Standards/Approvals CE, EcoVadis | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell RINGERS R840 Impact knit glove with Nitrile Coat Size 7 the lightest, most comfortable impact glove for warehousing and logistics. It is light duty knit gloves with nitrile coated palms and TPR impact protection.
Colour is black and green
Low profile impact protection
Heightened grip
Excellent abrasion resistance
Related links
- Ansell RINGERS R840 Black Nylon Size 7, Nitrile Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
- Ansell RINGERS R840 Black Nitrile Spandex Size 12, Nitrile Coating
- Ansell RINGERS R840 Black Nylon Size 9, Nitrile Coating
