Delta Plus FBF15 Yellow Leather Work Gloves, Size 10
- RS Stock No.:
- 282-0908
- Mfr. Part No.:
- FBF1510
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 6 pairs)*
€95.60
(exc. VAT)
€117.59
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €95.60 | €15.933 |
*price indicative
- RS Stock No.:
- 282-0908
- Mfr. Part No.:
- FBF1510
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Lining Material | Fleece | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN 511 | |
| Resistance Features | Thermal | |
| Number of Gloves | 12 | |
| Series | FBF15 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | CE | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather | ||
Lining Material Fleece | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN 511 | ||
Resistance Features Thermal | ||
Number of Gloves 12 | ||
Series FBF15 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals CE | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Thermal leather glove, ideal in cold environments thanks to the fur inside the glove. It has excellent resistance to cold and humidity, ideal for cold environments down to -30°C.
Protect against wearing
CE certified
Related links
- Delta Plus FBF15 Yellow Leather Work Gloves, Size 11
- Delta Plus FBF15 Yellow Leather Work Gloves, Size 8
- Delta Plus VV905NO Black Size 10
- Delta Plus VV905NO Black Size 9
- Delta Plus VV905NO Black Size 11
- Tegera TEGERA Black Size 10
- Tegera TEGERA Yellow Leather Work Gloves, Size 10 280mm
- Delta Plus VV905NO Black Size 7
