Delta Plus VE722 Black, Grey Polyester Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 282-1003
- Mfr. Part No.:
- VE722NO09
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€23.22
(exc. VAT)
€28.56
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.22 | €1.935 |
*price indicative
- RS Stock No.:
- 282-1003
- Mfr. Part No.:
- VE722NO09
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Series | VE722 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Series VE722 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Standards/Approvals CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove, ideal for oily and greasy environments. The nitrile coating gives people working in oily/greasy environments an excellent grip on the objects they handle.
Nitrile means no risk of allergies for users
CE certified
Related links
- Delta Plus VE722 Black Size 8, Nitrile Coating
- Delta Plus VE722 Black Size 7, Nitrile Coating
- Delta Plus VE722 Black Size 10, Nitrile Coating
- Delta Plus VE715GR Black Size 9, Nitrile Coating
- Delta Plus VE712GR Black Size 9, Nitrile Coating
- Unigloves 270E Black Size 9, Nitrile Coating
- Unigloves 250FC Black Size 9, Nitrile Coating
- Unigloves 250 Black Size 9, Nitrile Coating
