Delta Plus VV636BL Black, Blue Polyamide Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

€61.82

(exc. VAT)

€76.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€61.82€5.152

*price indicative

RS Stock No.:
282-1084
Mfr. Part No.:
VV636BL10
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

10

Product Type

Work Gloves

Material

Polyamide

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Waterproof

Series

VV636BL

Safety Standard

EN 388:2016 + A1:2018

Coating

Nitrile

Number of Gloves

24

Mechanical Hazards EN 388

Yes

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus mechanical glove providing smoothness and grip in oily environments. They are Perfect fit so that users do not feel any discomfort in the wrist area with prolonged use. The nitrile coating gives people working in oily/greasy environments an

High-quality coating extends the life of the glove and provides excellent protection for the hand

Nitrile means no risk of allergies for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy