Delta Plus HESTIA VV702NO Black Polyamide Work Gloves, Size 6, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

€39.60

(exc. VAT)

€48.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€39.60€3.30

*price indicative

RS Stock No.:
282-1085
Mfr. Part No.:
VV702NO06
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

6

Product Type

Work Gloves

Material

Polyamide

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

HESTIA VV702NO

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Number of Gloves

24

Mechanical Hazards EN 388

Yes

Safety Standard

EN 388:2016 + A1:2018

Coating

Polyurethane

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
KR
The Delta Plus Very thin mechanical glove is ideal for precision work in dry conditions. The anti-slip properties of the polyurethane coating provides good grip.

Latex free

DMF free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy