Delta Plus APOLLONIT VV734 Black, Fluorescent Yellow Polyester, Elastane Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 282-1126
- Mfr. Part No.:
- VV734JA08
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€42.73
(exc. VAT)
€52.56
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.73 | €3.561 |
*price indicative
- RS Stock No.:
- 282-1126
- Mfr. Part No.:
- VV734JA08
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyester, Elastane | |
| Colour | Black, Fluorescent Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| Series | APOLLONIT VV734 | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Breathable | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyester, Elastane | ||
Colour Black, Fluorescent Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
Series APOLLONIT VV734 | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Breathable | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove with good breathability, ideal for oily and aqueous environments. It is Tactile, so you can use your tablet or smartphone without removing your gloves.
Reduces perspiration thanks to its excellent breathability
Compatible with tactile screens
Perfect fit so that users do not feel any discomfort
Related links
- Delta Plus APOLLONIT VV734 Black Spandex Work Gloves Nitrile Coating
- Delta Plus APOLLONIT VV734 Black Spandex Work Gloves Nitrile Coating
- Delta Plus APOLLONIT VV734 Black Spandex Work Gloves Nitrile Coating
- Delta Plus APOLLONIT VV734 Black Spandex Work Gloves Nitrile Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Coating
- Tegera 8821 Black Spandex Work Gloves Nitrile Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Foam Coating
