Portwest Green Nitrile, Cotton Work Glove 330mm
- RS Stock No.:
- 282-3157
- Mfr. Part No.:
- A812-L
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€3.37
(exc. VAT)
€4.15
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.37 |
*price indicative
- RS Stock No.:
- 282-3157
- Mfr. Part No.:
- A812-L
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Glove | |
| Material | Nitrile, Cotton | |
| Colour | Green | |
| Overall Length | 330mm | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN ISO 21420:2020 Dexterity 5 EN 388:2016 + A1:2018 (4101X) EN ISO 374-1:2016 + A1:2018 Type A (AFJKLMNOPT) EN ISO 374-5:2016 Micro Organisms EN ISO 374-5:2016 Virus ISO 18889:2019 G2 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Glove | ||
Material Nitrile, Cotton | ||
Colour Green | ||
Overall Length 330mm | ||
Number of Gloves 1 | ||
Standards/Approvals EN ISO 21420:2020 Dexterity 5 EN 388:2016 + A1:2018 (4101X) EN ISO 374-1:2016 + A1:2018 Type A (AFJKLMNOPT) EN ISO 374-5:2016 Micro Organisms EN ISO 374-5:2016 Virus ISO 18889:2019 G2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Portwest Green Nitrile, Cotton Work Gloves 330mm
- Portwest Green Cotton, Nitrile Work Glove 330mm
- Portwest Green Nitrile, Cotton Gloves 330mm
- Portwest Green Cotton, Nitrile Work Gloves 330mm
- Portwest Green Nitrile Rubber Coated Cotton Work Gloves, Size 2XL
- Impacto Work Glove 330mm
- NITRAS SAFETY 3455 Green Nitrile Rubber Coated Cotton Work Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Work Gloves Nitrile Coating
