Regatta Professional Black, Navy 100% Modacrylic Work Glove
- RS Stock No.:
- 282-7160
- Mfr. Part No.:
- TRG207-BLK
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€7.18
(exc. VAT)
€8.83
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.18 |
*price indicative
- RS Stock No.:
- 282-7160
- Mfr. Part No.:
- TRG207-BLK
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Work Glove | |
| Material | 100% Modacrylic | |
| Colour | Black, Navy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Work Glove | ||
Material 100% Modacrylic | ||
Colour Black, Navy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Regatta Professional TRJ501 Men's Trousers Black, Navy 30 → 40 in Waist
- Regatta Professional TRJ334 Women's Trousers Black, Navy 29in Leg
- Regatta Professional TRJ501 Men's Trousers Pantone Black, Navy 30 → 40 in Waist
- Regatta Professional TRJ331 Men's Trousers Black Navy Blazer, Pantone 28 → 46 in Waist 31in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 42 in Waist 33in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 28 in Waist 31in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 46 in Waist 29in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 42 in Waist 29in Leg
