KYORENE Kyorene Black, Blue, Grey Graphene Gloves, Size 9, Nitrile Micro-Foam Coating
- RS Stock No.:
- 282-9864
- Mfr. Part No.:
- 01-109 taille 9
- Manufacturer:
- KYORENE
Subtotal (1 pack of 12 pairs)*
€66.13
(exc. VAT)
€81.34
(inc. VAT)
- 1 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €66.13 | €5.511 |
*price indicative
- RS Stock No.:
- 282-9864
- Mfr. Part No.:
- 01-109 taille 9
- Manufacturer:
- KYORENE
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Graphene | |
| Colour | Black, Blue, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | 2 | |
| EN388 Cut - Coup Test | 1 | |
| Mechanical Hazards EN 388 | 4121A | |
| Coating | Nitrile Micro-Foam | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407, ANSI A1 | |
| Series | Kyorene | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Standards/Approvals | EN1186, OEKO-TEX, DMF free, Silicon free | |
| EN 374 Chemical | No | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Size 9 | ||
Product Type Gloves | ||
Material Graphene | ||
Colour Black, Blue, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade 2 | ||
EN388 Cut - Coup Test 1 | ||
Mechanical Hazards EN 388 4121A | ||
Coating Nitrile Micro-Foam | ||
Number of Gloves 12 | ||
Safety Standard EN 388:2016 + A1:2018, EN 407, ANSI A1 | ||
Series Kyorene | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Standards/Approvals EN1186, OEKO-TEX, DMF free, Silicon free | ||
EN 374 Chemical No | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Features
Applications
Related links
- KYORENE Kyorene Black Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Black Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Black Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Black Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Black Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Black Size 9, Nitrile Micro-Foam Coating
- KYORENE Kyorene Blue Size 9, Nitrile Micro-Foam Coating
- KYORENE Kyorene Grey Graphene Gloves Nitrile Micro-Foam Coating
