KYORENE Kyorene Yellow Graphene Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 282-9890
- Mfr. Part No.:
- 03-101R HV taille 9
- Manufacturer:
- KYORENE
Subtotal (1 pack of 12 pairs)*
€56.88
(exc. VAT)
€69.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €56.88 | €4.74 |
*price indicative
- RS Stock No.:
- 282-9890
- Mfr. Part No.:
- 03-101R HV taille 9
- Manufacturer:
- KYORENE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Graphene | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 2 | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407, ANSI A1 | |
| Series | Kyorene | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Mechanical Hazards EN 388 | 4121A | |
| Standards/Approvals | OEKO-TEX, DMF free, Silicon free | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Gloves | ||
Size 9 | ||
Material Graphene | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 2 | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Safety Standard EN 388:2016 + A1:2018, EN 407, ANSI A1 | ||
Series Kyorene | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Mechanical Hazards EN 388 4121A | ||
Standards/Approvals OEKO-TEX, DMF free, Silicon free | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KYORENE gloves is thermal regulating gloves to keep the hands comfortable, with hi-vis HCT lite nitrile palm coating. Odor neutralizing to keep the gloves smelling fresh. Standards - EN388 4121A.
Features
Bacteriostatic kills harmful bacteria
Used in automotive manufacturing and light manufacturing
Thermal regulating to keep the hands comfortable
Odor neutralizing to keep the gloves smelling fresh
DMF and silicone free
Applications
• Automotive manufacturing
• Light manufacturing
• Maintenance
• Warehousing
• Landscaping
Related links
- KYORENE 03-101R HV Yellow Graphene Size 7, Nitrile Coating
- KYORENE 03-101R HV Yellow Graphene Size 6, Nitrile Coating
- KYORENE 03-101R HV Yellow Graphene Size 11, Nitrile Coating
- KYORENE 03-101R HV Yellow Graphene Size 10, Nitrile Coating
- KYORENE 03-101R HV Yellow Graphene Size 8, Nitrile Coating
- KYORENE K03-403R Grey Nylon Gloves Nitrile Coating
- KYORENE K03 - 303RHV A3 CUT 4X42C Yellow Graphene Size 9, Nitrile Coating
- KYORENE K01 - 903RT A9 CUT 4X43FP F Grey Nylon Gloves Nitrile Micro-Foam Coating
