KYORENE Kyorene Pro Black, Grey Graphene Gloves, Size 10, Nitrile Micro-Foam Coating

Subtotal (1 pack of 12 pairs)*

€162.61

(exc. VAT)

€200.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€162.61€13.551

*price indicative

RS Stock No.:
282-9907
Mfr. Part No.:
K01-501 taille 10
Manufacturer:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Product Type

Gloves

Size

10

Material

Graphene

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

X

EN388 Cut - TDM-100 Test

E

EN388 Cut - Coup Test

X

Number of Gloves

12

Coating

Nitrile Micro-Foam

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

Series

Kyorene Pro

Safety Standard

EN 388:2016 + A1:2018, EN 407, ANSI/ISEA 105

Standards/Approvals

EN1186, OEKO-TEX, DMF free, Silicon free

EN 374 Chemical

No

EN 407 Thermal

1

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The KYORENE gloves is thermal regulating gloves to keep the hands comfortable, with black HCT nano-foam nitrile palm coating. Odor neutralizing to keep the gloves smelling fresh. Standards - EN388 4X43E.

Features


Ergonomically shaped for superior fit

Used in automotive manufacturing and metal stamping

No stainless steel or fiberglass

Bacteriostatic kills harmful bacteria

Thermal regulating to keep the hands comfortable

Odor neutralizing to keep the gloves smelling fresh

DMF and silicone free

Applications


• Automotive manufacturing

• Metal stamping

• Sheet metal handling

• Plastics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy