KYORENE Kyorene Pro Black, Grey Graphene Gloves, Size 7, Nitrile Micro-Foam Coating

Subtotal (1 pack of 12 pairs)*

€234.69

(exc. VAT)

€288.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€234.69€19.558

*price indicative

RS Stock No.:
282-9917
Mfr. Part No.:
K01-605 Taille 7
Manufacturer:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Product Type

Gloves

Size

7

Material

Graphene

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - TDM-100 Test

F

EN 388 Blade

X

EN388 Cut - Coup Test

X

Safety Standard

EN 388:2016 + A1:2018, ANSI A6

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

Series

Kyorene Pro

Number of Gloves

12

Coating

Nitrile Micro-Foam

Standards/Approvals

EN1186, OEKO-TEX, DMF free, Silicon free

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The KYORENE gloves is thermal regulating gloves to keep the hands comfortable. Odor neutralizing to keep the gloves smelling fresh and bacteriostatic kills harmful bacteria. Standards - EN388 4X43F.

Features


Ergonomically shaped for superior fit

Used in automotive manufacturing and metal stamping

No stainless steel or fiberglass

Bacteriostatic kills harmful bacteria

Thermal regulating to keep the hands comfortable

Odor neutralizing to keep the gloves smelling fresh

DMF and silicone free

Applications


• Automotive manufacturing

• Metal stamping

• Sheet metal handling

• Plastics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy